| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160292 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160292 |
160292
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP Ring Tongue Connector. Designed for efficiency and durability, this connector features a closed barrel and straight orientation, ensuring a secure fit for wires sized 10-12 AWG. With a voltage rating of 600V and RoHS compliance, it meets industry standards for safety and performance. Operating smoothly in temperatures up to 194°F, it's perfect for a wide range of applications. Trust in the quality of our Rings & Spades series for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-174712-1 | 187 HSG. PL MKII REC. 6.65mm 2P NAT | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-794612-1 | PIN CONT 20-24 15 GOLD L/P | ![]() |
| TE Connectivity 163081-1 | .062 DIA PIN ASSY 3+ | ![]() |
| TE Connectivity 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-643814-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 34160 | TERMINAL,PG R 16-14 8 | ![]() |
| TE Connectivity 34163 | TERMINAL,PG R 16-14 5/16 | ![]() |
| TE Connectivity 34855 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| TE Connectivity 794606-1 | Cut Strip - MICRO MNL RPT CNT STRIP 20-24 | ![]() |
| TE Connectivity 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
| TE Connectivity 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |


