| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617125-7 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/9-018P |
| SKU: | AMP1617125-7 |
1617125-7
Specifications
Detailed Description
Introducing the JMAW-26XP, a high-performance signal relay designed for seamless integration onto printed circuit boards. Featuring a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay offers reliable operation in various electronic applications. With a contact configuration of 2 Form C (DPDT, 2 C/O), it provides versatile switching capabilities. The relay's long leads make for easy and secure termination, while its contact current rating of 1 A ensures efficient performance. Non-RoHS compliant, this relay is also known as the M39016/9-018P, a trusted component in the field of signal and communication relays.

