logo
1/26/2020 7:29:25 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1623729-8

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1623729-8

CALL 0 125 Days

1000/100
1,000 … $0.58432E
1,300 … $0.56762E
2,600 … $0.56762E
12,600 … $0.54735E
Please Call 800-400-7041
Details
Mfg Part #:

1623729-8

Disty Part #: AMP1623729-8
Manufacturer: TE CNTY AMP
Part Description: BCHE 17 W 1K5 5%
Unit of Measure: Each
Data Sheet:

1623729-8

RoHS: 1623729-8 RoHS Compliant Yes
Larger Image 1623729-8 image large

Image for
Reference only




 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions