logo
1/17/2020 10:14:06 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1648461-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1648461-1

CALL 0 110 Days

500/100
500 … $4.16090E
1,800 … $4.10230E
Please Call 800-400-7041
Details
Mfg Part #:

1648461-1

Disty Part #: AMP1648461-1
Manufacturer: TE CNTY AMP
Part Description: 765-10-0080A=TA HSG,PIN,A MOD
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1648461-1 RoHS Compliant Yes

Product Features

Features
Product Type Features
Product TypeConnector
Module StyleA Module
Electrical Characteristics
Contact Rating35A UL/TUV, 20A CSA, 250V
Contact Features
Contact ConfigurationPower
Contact Size12.0
Configuration Features
Number of Positions3
PreloadedNo
Housing Features
Connector StylePlug
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Other
BrandElcon



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions