logo
8/6/2020 7:01:57 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1651003-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1651003-1

12 0 125 Days

1/1
1 … $1.89230E
12 … $1.89230E
12+ … CALL


Details
Tariff Info: HTS: 85389060
Mfg Part #:

1651003-1

Disty Part #: AMP1651003-1
Manufacturer: TE CNTY AMP
Part Description: 901-0121-32031=BOOT,INSUL
Unit of Measure: Each
Data Sheet:

1651003-1

RoHS: 1651003-1 RoHS Compliant Yes
Series: K77 - Bus Bar Interconnects
Category: RAPID LOCK Quick Connect/Disconnect Bus Bar Connectors and CROWN LINE Power Bus Bar System
Larger Image 1651003-1 image large

Image for
Reference only

1651003-1 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1-103688-1 12 MTE RCPT HSG SR PLAIN .100 296 - AMPMODU MTE
1059716-1 4582 2240 02 835 - RF - Special Miniature Connectors
1651003-2 901-0121-32034=BOOT,INSULATING 145 - Miscellaneous Power Connectors
1651003-4 INSULATION BOOT,#4 & #8,BLUE 145 - Miscellaneous Power Connectors
1757459-1 ADAPTER, SMA JACK TO OSP PLUG, BULKHEAD E25 - RF Coax Connectors
5-87623-1 MOD II POST PLTD 30 DPLX, TIN 014 - AMPMODU Shrouded Headers
5535512-4 34 MODII HORZ DR CE 282 - AMPMODU Mod II Horizontal Connector
6648222-1 CONTACT,PIN,#4 SILVER PLATED 145 - Miscellaneous Power Connectors
6648224-1 PIN CONTACT#4, SCREW MT, PRESS FIT 145 - Miscellaneous Power Connectors
6648226-1 PIN CONTACT, SIZE NO.2, SCREW MOUNT LOCK 145 - Miscellaneous Power Connectors
6648235-1 CROWN,SKT,#4 145 - Miscellaneous Power Connectors
6648236-1 CROWN,SKT,#4 W/#4 CRIMP,RAPID 145 - Miscellaneous Power Connectors
6648239-1 JUMPER,CRN SKT 145 - Miscellaneous Power Connectors
6803270002 D-609-07CS1004 582 - Aero/DEF Crimp

Product Features

Features
Product Type Features
Product TypeAccessory
Accessory TypeInsulation Boot
ColorBlack
PCB Mounting OrientationRight Angle
Product LineRAPID LOCK
Electrical Characteristics
Wire Size (AWG or Metric)4 AWG
Wire Size (AWG or Metric)8 AWG
Wire Size (AWG or Metric)6 AWG
Wire Size (AWG or Metric)12 AWG
Body Features
Insulator MaterialThermoplastic
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Other
BrandTE Connectivity

Product Line/Family

Mfg Part # Descriptiontop
6648236-1 CROWN,SKT,#4 W/#4 CRIMP,RAPID



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions