logo
12/9/2019 4:09:44 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1658912-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1658912-2

1,024 0 105 Days

32/32
32 … $7.55340E
64 … $7.33120E
128 … $7.12170E
224 … $7.12170E
1,024 … $7.02140E


Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1658912-2

Disty Part #: AMP1658912-2
Manufacturer: TE CNTY AMP
Part Description: ASSY, 0.00076MIN AU 3.18 TAIL
Unit of Measure: Each
Data Sheet:

1658912-2

RoHS: 1658912-2 RoHS Compliant Yes
Series: 053 - Memory Sockets
Category: Memory Sockets
Larger Image 1658912-2 image large

Image for
Reference only

1658912-2 image thumbnail

Product Change Notice

Effective Date Description of Change Download
10/27/2015 E-14-015600 - Product Improvement. Change the DDR series housing resin supplier Dupont to Kingfa.1658912-2
5/20/2013 E-13-008246 - Document clarification.1658912-2

Product Features

Features
Product Type Features
PCB Mount StyleThrough Hole
PCB Mount RetentionWith
PCB Mount Retention TypeBoardlock(s)
Module Orientation25°
DRAM TypeDouble Data Rate (DDR) 2
Electrical Characteristics
DRAM Voltage1.8 V
Termination Features
Termination Post Length3.18 mm
Termination Post Length0.125 in
Insertion StyleDirect Insert
Dimensions
Center Retention Hole Diameter1.8 mm
Center Retention Hole Diameter0.07 in
Center Retention Hole Diameter1.80 x 2.45 mm
Body Features
Row-to-Row Spacing1.9 mm
Row-to-Row Spacing0.075 in
Mount TypePrinted Circuit Board
Latch MaterialHigh Temperature Thermoplastic
Latch ColorNatural
Ejector LocationBoth Ends
Center PostWith
Ejector TypeStandard
Contact Features
Socket TypeMemory Card
Socket StyleDIMM
Retention Post(s) LocationBoth Ends
Contact Base MaterialCopper Alloy
Contact Plating, Mating Area, MaterialGold (30)
Solder Tail Contact PlatingMatte Tin over Nickel
Configuration Features
Number of RowsDual
Number of Positions240
Number of Keys1.0
Center KeyCenter mm [in]
Housing Features
Centerline1.0 mm
Centerline0.039 in
Housing MaterialHigh Temperature Thermoplastic
Housing ColorBlack
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Operation/Application
Application TypeDDR 2
Packaging Features
Packaging MethodTray
Identification Marking
KeyingStandard
Other
BrandTE Connectivity

Product Line/Family

Mfg Part # Descriptiontop
1-1932000-1 VERTICAL DDR3 DIMM, 240 POSITION
1473005-1 SEMI HARD TRAY DDR SOCKET 200P
1473005-4 SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5
1473150-4 SEMI-HARD TRAY ASSY DDDR2 SODIMM 5.2H RV
1565917-4 EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
1565917-4 EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
1759503-1 mini PCI-E 8H Type I PKG G/F
1759503-1 mini PCI-E 8H Type I PKG G/F
1775838-2 mSATA/mini PCI-E 5.6H Type I G/F
390114-1 SKT,SODIMM,144P,SDRAM3.3V,LOW,TY-S
5822137-3 72 ME .050 L/P AU M/L PB-FREE
7-5382486-2 SIMM II,.250"H,.050CL,72P,SN



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions