logo
8/9/2020 7:14:49 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

167042-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

167042-1

200 0 175 Days

200/200
200 … $0.42942E
200+ … CALL


Details
Tariff Info: HTS: 85389081
Mfg Part #:

167042-1

Disty Part #: AMP167042-1
Manufacturer: TE CNTY AMP
Part Description: TANDEM-SPRING BU
Unit of Measure: Each
Data Sheet:

167042-1

RoHS: 167042-1 RoHS Compliant Yes
Series: 401 - Tandem Spring
Category: Contacts-AMPMODU Machine Applied
Larger Image 167042-1 image large

Image for
Reference only

167042-1 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/26/2019 P-18-016720 - Manufacturing Location Change. Following Part Numbers will be transferred from Supplier Germany to another Supplier Germany.167042-1

Customer Also Bought

Mfg Part # Description Series
1-440146-5 1.25mm WTB Socket,Housing,15p 289 - Miscellaneous Wire to Board Products
1-794609-2 PIN CONT 26-30 30 GOLD STRIP 239 - MICRO MATE-N-LOK
1565357-9 ON TAPING(EMBOSS) 0.5MM PITCH B-TO-B CON 403 - Fine Pitch Board-to-Board Connector
1903121-1 DYNAMIC D1000 TAB CONT TIN (L) REEL 440 - Dynamic Series
2-917337-5 DYNAMIC D-3 VERTI. HDR ASSY 2P 440 - Dynamic Series
2057086-2 SFP+ Enhanced 1x1 Cage Assembly K70 - SFP+ Pluggable I/O
3-644465-7 07P MTA156 CONN ASSY 18AWG ORA 103 - MTA & SL 156
3-644860-4 04P MTA156 CONN ASSY 18AWG LF 103 - MTA & SL 156
350196-1 058 PIN REC 26-20 010TPBECU 392 - AMP-IN and PC Board Disconnects
480634-1 20P STR/REL HSG HNGD V0 RED 240 - MR Connectors
5-104506-4 MTE PIN 28-32 AWG PLTD 296 - AMPMODU MTE
52936-2 TERMINAL,PIDG SPR SPD 16-14 8 097 - PIDG Terminals and Splices
5646955-1 UPM EXPANDED PIN ASSEMBLY A87 - MINI POWER MODULES
770902-4 MINI UMNL SOCK 26-22 AWG SN 238 - Mini-Universal MATE-N-LOK Connectors

Application Tooling

Mfg Part # Descriptiontop
169481-2 HTV10 HAND TOOL, TANDEM SPRING
843473-1 EXTRACTION TOOL

Product Features

Features
Product Type Features
Wire Insulation Diameter0.5 - 1.02 mm
Wire Insulation Diameter0.02 - 0.04 in
Pin/SocketSocket
Applied PressureStandard
Termination Features
Termination Method to Wire/CableCrimp
Body Features
Wire Range0.03-0.09² [32-28] mm [AWG]
Contact Features
Contact Base MaterialCopper Alloy
Contact Plating, Mating Area, MaterialGold (30)
Solder Tail Contact PlatingTin-Lead
Contact ConfigurationMTE (IDC)
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Packaging Features
Packaging MethodLoose Piece
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-104505-3 MTE PIN LP
104505-3 MTE PIN LP
104505-4 MTE PIN 22-26 AWG PLTD
104505-6 MTE PIN 22-26 AWG PLTD
104505-7 MTE PIN LP
166500-2 TANDEM SPRING REC
166722-1 TANDEM SPR.REC.F
5-104505-2 MTE PIN 22-26 AWG PLTD
5-104505-2 MTE PIN 22-26 AWG PLTD
5-104505-3 MTE PIN LP
5-104505-4 MTE PIN 22-26 AWG PLTD
5-104505-4 MTE PIN 22-26 AWG PLTD
5-104505-5 MTE PIN LP
5-104505-6 MTE PIN 22-26 AWG PLTD
5-104505-6 MTE PIN 22-26 AWG PLTD
5-104505-7 MTE PIN LP
5-104506-6 MTE PIN 28-32 AWG PLTD
5-104506-7 MTE PIN LP
5-87165-2 LOCKING CLIP ASSY .025 SQ LP
87124-1 LOCKING CLIP CONT ASSY .025 SQ
87165-1 LOCKING CLIP ASSY .025 SQ LP



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions