170351-0002

Heilind Number:MOL170351-0002
Manufacturer:Molex
Manufacturer Number:170351-0002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme Guardian Crimp Receptacle Housing, 2 Circuit, 11.00mm Pitch, 8-6 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170351-0002
Color:Black
Series:170351 - EXTreme Guardian
Amperage:80 A
Connector Type:EXTreme Guardian
Gender:Plug
Number of Contacts:2
Number of Rows:1
Pitch:11 mm
Material:Polyester
Keying:No
Operating Temperature Range:-40 - 105 °C
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:1703510002
SKU:MOL170351-0002

Detailed Description

Enhance your connectivity with our EXTreme Guardian Crimp Receptacle Housing. Designed for optimal performance, this housing features a 2-circuit configuration with a 11.00mm pitch, suitable for 6-8 AWG wires. Crafted from durable polyester in sleek black, it offers reliable protection for your connections. With an amperage rating of 80A, it ensures efficient power transmission. Perfect for wire to wire or wire to board applications, it's a versatile solution for your connectivity needs. UL-certified and RoHS compliant, you can trust in its quality and safety. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a robust choice for various environments. Upgrade your setup with this essential component from our EXTreme Guardian series.