| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172147 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172147 |
172147
| Heilind Number: | AMR172147 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172147 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Crimp Jack, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. Featuring a durable construction with Brass body and Phosphor Bronze contacts, this 50 Ohm connector ensures reliable performance in a wide temperature range from -40°C to 85°C. With a maximum operating frequency of 11 GHz, it's perfect for high-speed applications. The threaded coupling mechanism guarantees a secure connection, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your RF setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

