| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172160-1805 |
| Gender: | Female |
| Series: | 172160 |
| Amperage: | 5 A |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Termination Method: | Crimp |
| Part Aliases: | 1721601805 |
| SKU: | MOL172160-1805 |
172160-1805
Specifications
Detailed Description
Enhance your electrical connections with our high-performance 172160-1805 series Female Crimp Contacts, designed for seamless integration in various applications. With a 5A amperage rating and durable brass construction featuring gold plating, these contacts ensure optimal conductivity and longevity. Meeting RoHS compliance standards, they are environmentally friendly and safe for use in any project. Perfect for use in conjunction with pin and socket housings, our contacts guarantee reliable and secure connections. Elevate your connectivity solutions with these top-quality components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172159-0503 | 3.96mm Pitch EdgeMate Wire-to-Board Edge Card Connector, Female, Nylon 6/6, White, UL94-V2, with Positive Lock, 3 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 511683 - Obsolete. no replacement LTB: 11/28/22 LTS: 2/28/23 | Download | |||
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||
| 02/13/2019 | 506525 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


