| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172264-1004 |
| Series: | 19147 - VersaKrimp |
| Stud Size: | 5/16" (M8) |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Barrel Type: | Closed - Brazed |
| Connector Type: | VersaKrimp |
| Contact Plating: | Tin |
| Termination Method: | Crimp or Compression |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| SKU: | MOL172264-1004 |
172264-1004
| Heilind Number: | MOL172264-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172264-1004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
VersaKrimp Spade Tongue Terminal for 12-10 AWG Wire, Carton
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/09/2022 | 512001 - Obsolete with suggested replacement. Molex will no longer support this product due to end of life tooling. LTB 5/2/22 LTS 5/2/22 | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

