172704-0062

Heilind Number:MOL172704-0062
Manufacturer:Molex
Manufacturer Number:172704-0062
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, 10.30mm Tail Length, Gold Plating, 500 Mating Cycles, 15 Circuits, White Insulator

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0062
Series:172704
Amperage:7.5 A
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Straight
Number of Positions:15
Shell Material:Steel
Product Name:FCT Products
Part Aliases:1727040062 F15P1G1
SKU:MOL172704-0062

Detailed Description

Introducing the FCT Standard-Density D-Sub Connector, designed for seamless integration in electronic assemblies. This male connector features a straight orientation and is easily mounted on PCBs through reliable through-hole termination. With a durable steel shell plated with tin, it ensures robust performance in various environments. The 15 gold-plated copper alloy contacts offer optimal conductivity and longevity, rated for 500 mating cycles. Meeting IP20 standards for ingress protection, it guarantees safe and secure connectivity. Fully RoHS compliant, this connector is a sustainable choice for your applications in industrial, aerospace, and telecommunications sectors. Trust in FCT Products for high-quality connectors that deliver exceptional performance.