| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0108 |
| Series: | 172704 |
| IP Rating: | IP67 |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight |
| Backshell Material: | Polyester |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1727040108 FWH3AE |
| SKU: | MOL172704-0108 |
172704-0108
| Heilind Number: | MOL172704-0108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0108 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 3, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber
More >>Specifications
Detailed Description
Enhance the protection and performance of your D-Sub connector with this Shielded Plastic Backshell from FCT Products. Designed for Shell Size 3 connectors, it features a straight cable outlet and IP67 waterproof rating, ensuring reliable operation in harsh environments. The backshell is constructed from durable polyester with nickel plating for added corrosion resistance. With a large inner chamber, it provides ample space for cable management. RoHS compliant, this backshell is a reliable choice for industrial and commercial applications. Upgrade your connectivity with FCT's high-quality backshells.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0106 | FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber | ![]() |
| Molex 172704-0107 | FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


