172704-0126

Heilind Number:MOL172704-0126
Manufacturer:Molex
Manufacturer Number:172704-0126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Slide Lock for Size 4 D-Sub, for Appliance Mounting, Stainless Steel Frame, Blue-Chromated Steel Screws

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0126
Series:172704
Accessory Type:Slide Lock
Thread Size:4-40
Thread Type:Standard
Body Material:Stainless Steel
Screw Material:Zinc/Blue-Chromated Steel
Number of Screws:2
Product Name:FCT Products
Part Aliases:1727040126 F-GV-4
SKU:MOL172704-0126

Detailed Description

Secure your Size 4 D-Sub connector with ease using this FCT Slide Lock. Crafted with a durable stainless steel frame and featuring two blue-chromated steel screws, this accessory ensures a reliable and secure connection. Designed for convenience, it offers straightforward installation with standard 4-40 thread size. Trust in the quality of FCT Products for all your connector needs. Meeting RoHS compliance standards, this slide lock is an environmentally friendly choice. Perfect for a variety of applications, it's a must-have accessory for your D-Sub connector setup.