logo
2/18/2020 5:09:59 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1734592-8

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1734592-8

2,000 0 120 Days

2000/2000
2,000 … $0.23709E
2000+ … CALL


Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1734592-8

Disty Part #: AMP1734592-8
Manufacturer: TE CNTY AMP
Part Description: FPC CONN. 0.5MM PITCH B/C
Unit of Measure: Each
Data Sheet:

1734592-8

RoHS: 1734592-8 RoHS Compliant Yes
Series: 961 - FPC Connectors
Category: FPC (Flexible Printed Circuit) Connectors
Larger Image 1734592-8 image large

Image for
Reference only

1734592-8 image thumbnail

Product Features

Features
Product Type Features
SealedNo
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PCB Mount Retention TypeSolder Pads
PCB Mount AlignmentWithout
Actuator TypeStuffer
Electrical Characteristics
Operating Voltage250.0 VAC
Operating Voltage ReferenceAC
Contact Current Rating, Max.0.5 A
Termination Features
Termination Method to PC BoardSurface Mount
Dimensions
Length (X-Axis)9.43 mm
Length (X-Axis)0.371 in
Width (Z-Axis)0.2 in
Width (Z-Axis)5.1 mm
Profile Height (Y-Axis)0.08 in
Profile Height (Y-Axis)2.05 mm
Flex Cable Thickness0.3 mm
Flex Cable Thickness0.012 in
Body Features
Selectively LoadedNo
Contact Features
Contact Plating, Termination Area, Thickness0.025 µm
Contact Plating, Termination Area, Thickness0.984 µin
Contact Plating, Termination Area, MaterialGold
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialGold
Contact Plating, Mating Area, Thickness0.025 µm
Contact Plating, Mating Area, Thickness0.984 µin
Contact DesignSingle Beam
Configuration Features
ShieldedNo
Number of Positions8.0
Strain ReliefWithout
ShroudedYes
Tail OrientationIn-line
Housing Features
Housing ColorIvory
Centerline0.5 mm
Centerline0.0197 in
Housing MaterialLCP - GF (Liquid Crystal Polymer)
Contact Mating LocationBottom
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesReflow solder capable to 245°C
Lead Free Solder ProcessesReflow solder capable to 260°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Environmental
Operating Temperature-20.0 - 85.0 °C
Operating Temperature-4.0 - 185.0 °F
Operation/Application
Contact Transmits (Typical Application)Signal (Data)
Pick and Place CoverWithout
ZIF/Non-ZIFZIF
Packaging Features
Packaging MethodTape & Reel
Identification Marking
Circuit Identification FeatureWithout
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-84533-0 1.25MM FFC POST PLATED H 10P
1-84952-0 1MM FPC HORZ.BTTM CONT.ASS.10P
1-84952-0 1MM FPC HORZ.BTTM CONT.ASS.10P
1-84952-4 1MM FPC HORZ.BTTM CONT.ASS.14P
1-84982-0 1MM FFC SMT V ASSY 10P EMBOSS
1734248-8 1.0 FPC, ZIF V/T, SMT, 8P
1734248-8 1.0 FPC, ZIF V/T, SMT, 8P
2-1734741-8 .5 FPC VT ZIF Type-B 28 CONT
2-1734742-8 .5 FPC VT ZIF Type-A 28 CONT
2-1735042-0 1MM FFC SMT V ASSY 20P EMBOSS
2041215-1 ZIF FPC 0.5mm, 60P, 2.5H, LOCK TYPE
3-1734839-3 FPC CONN. 0.5MM PITCH T/C,33P
4-1734592-0 FPC CONN. 0.5MM PITCH B/C, 40P
4-1734592-0 FPC CONN. 0.5MM PITCH B/C, 40P
84534-8 1.25MM FFC POST PLATED V 8P
84952-5 1MM FPC HORZ.BTTM CONT.ASS.5P
84952-5 1MM FPC HORZ.BTTM CONT.ASS.5P
84952-8 1MM FPC HORZ.BTTM CONT.ASS.8P
84953-4 1MM FPC HORZ.TOP CONT.ASSY 4P
84953-8 1MM FPC HORZ.TOP CONT.ASSY 8P
84953-8 1MM FPC HORZ.TOP CONT.ASSY 8P
84984-4 1mm FFC DIP V ASSY 4P NAT(TB)



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions