| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3807 |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 481803-000 |
| SKU: | RYCCWT-3807 |
| Pre-Installed Lead: | No |
| SolderSleeve Shield Terminator Expanded Inside Diameter (Min): | 7 mm / .275 in |
| SolderSleeve Shield Terminator Recovered Inside Diameter (Max): | 3.2 mm / .125 in |
| Wire Temperature (Max): | 85 °C |
| SolderSleeve Shield Terminator Operating Temperature (Max): | 125 °C |
CWT-3807
| Heilind Number: | RYCCWT-3807 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-3807 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and durability of your soldering projects with our CWT-3807 solder sleeves. Designed for seamless wire and cable management, these shields terminators boast a maximum operating temperature of 125°C, ensuring reliable performance in diverse environments. With an expanded inside diameter of .275 inches (7 mm), they accommodate various wire sizes with ease. Rest assured of their quality, as they are compliant with RoHS regulations. Say goodbye to pre-installed lead hassle, as these sleeves are ready for easy and convenient use. Upgrade your soldering toolkit with this essential component, perfect for a wide range of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

