logo
5/29/2020 6:40:55 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1746311-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1746311-2

252 0 365 Days

63/63
63 … $1.31721E
189 … $1.13759E
252 … $1.13759E
252+ … CALL


Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1746311-2

Disty Part #: AMP1746311-2
Manufacturer: TE CNTY AMP
Part Description: USB CONNECTOR DIP TYPE, WHITE
Unit of Measure: Each
Data Sheet:

1746311-2

RoHS: 1746311-2 RoHS Compliant Yes
Series: 516 - Serial I/O Connectors
Category: Universal Serial Bus (USB) Connectors
Larger Image 1746311-2 image large

Image for
Reference only

1746311-2 image thumbnail

Product Change Notice

Effective Date Description of Change Download
7/16/2019 E-19-006113 - Discontinuance.

1746311-2

Product Features

Features
Product Type Features
GenderReceptacle
OrientationRight Angle
PCB Mount Retention TypeSMT Hold Down
PCB Mount Retention TypeStraight Leg
SizeStandard
LEDWithout
Mechanical Attachment
Mount LocationEdge
Termination Features
Contact Termination TypeThrough Hole
Termination MethodSolder
Dimensions
PCB Thickness, Recommended1.1 - 1.3 mm
PCB Thickness, Recommended0.043 - 0.051 in
Tail Length2.9 mm
Tail Length0.1141 in
Body Features
Shell PlatingNickel over Copper
Locking FeatureWithout
Assembly Process FeatureWithout Pick and Place Cover
Locating Post(s)Without
Panel GroundWithout
Contact Features
Contact Plating, Mating Area, MaterialGold
Contact Plating, Mating Area, Thickness0.76 µm
Contact Plating, Mating Area, Thickness29.92 µin
Configuration Features
Number of Positions4.0
Number of Ports1.0
Housing Features
Housing ColorWhite
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Industry StandardUSB 2.0
USB-IF Test ID Number (TID)Not Submitted For Testing
Conditions for Usage
Applies ToPrinted Circuit Board
Packaging Features
Packaging MethodTray
Other
BrandAMP
SeriesA

Product Line/Family

Mfg Part # Descriptiontop
1-1734775-1 USB Conn.,RCPT.,FLAG,R/A,DIP, TAIL3.30mm
1551629-2 Splash Proof Micro USB Assy
1551629-3 Splash Proof Micro USB Assy for low MOQ
1734035-1 Mini USB,R/A,SMT,B Type,pbFree
1734035-2 Mini USB,R/A,SMT,B Type,pbFree
1734035-2 Mini USB,R/A,SMT,B Type,pbFree
1734035-4 Mini USB,R/A,SMT,B Type,pbFree
1734035-4 Mini USB,R/A,SMT,B Type,pbFree
1734366-1 USB, RCPT ASS'Y, V/T, A TYPE,
1734753-1 MINI USB CONN, RCPT,V/T, B TYP
1981568-1 REC TYPE B ASSY (Au) MICRO USB
2058364-1 Recpt. Kit, Series A to A
2134536-2 REC TYPE AB DIP FLANGELESS Mic
2173157-2 Splash Proof Micro USB Assy B-Type
2173157-3 Splash Proof Micro USB B-Type low MOQ
292303-1 USB A R/A RCPT ASSY THRU HOLE, LEAD FREE
292303-6 USB A R/A RCPT ASSY THRU HOLE,
292304-1 USB B R/A RECP CONNECTOR,LEAD FREE
292304-2 USB B R/A RECP CONNECTOR,LEAD FREE
292336-1 RECEPTACLE ASSY., R ANGLE, 4P,
5353928-2 REVERSE USB CONN REC 4P E/T
5787745-2 USB A R/A STAK ASSY THRU HOLE
5787834-1 USB 4P VERTICAL TYPE B RECEPTACLE CONN.
5788336-1 USB VERT B RECEPTACLE



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions