Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 44A1141-26-0/2/6/9-9 |
Voltage: | 600 V AC |
Conductor Material: | Tin-Coated Copper |
Jacket Material: | Modified Radiation Cross-linked PVDF |
Operating Temperature Range: | -65 - 150 °C |
Wire Size: | 26 AWG |
Part Aliases: | 382590-000 |
SKU: | RYC44A1141-26-0/2/6/9-9.M |
Conductor Material: | Tin-Coated Copper |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked PVDF |
Wire Size: | 26 AWG |
Operating Voltage: | 600 VAC |
Operating Temperature Range: | -65 - 150 °C |
Cable Type: | Spec 44 |
44A1141-26-0/2/6/9-9
Heilind Number: | RYC44A1141-26-0/2/6/9-9.M |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Number: | 44A1141-26-0/2/6/9-9 |
ECAD Model: |
Specifications
Detailed Description
Elevate your industrial applications with our high-performance Multiconductor Cable. Designed for durability and efficiency, this cable offers reliable power transmission with a 600V AC voltage rating. Featuring 26 AWG tin-coated copper conductors and a jacket made of Modified Radiation Cross-linked PVDF, it ensures exceptional conductivity and resistance to harsh environments. With an operating temperature range of -65 to 150°C, it's suitable for a wide range of industrial settings. Trust in this cable for seamless power distribution in your operations.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity | Raychem 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
![]() | TE Connectivity | Raychem 66100-8 | III+ SKT,18-16,15AU/FL,STRIP | ![]() |
![]() | TE Connectivity | Raychem 66102-9 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
11/04/2024 | P-24-026984 - Supplier Change. A current approved supplier of Conductor & Braider Wire is closing their plant. Alternative approved suppliers will be providing the Conductor & Braider Wire used for the affected products. | Download |