logo
12/8/2019 7:56:05 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1759503-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1759503-1

32 8800
(2 Days)
80 Days

1/1
1 … $2.26004E
32 … $2.26004E
32+ … CALL


Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1759503-1

Disty Part #: AMP1759503-1.P
Manufacturer: TE CNTY AMP
Part Description: CUT TAPE - MINI PCI-E 8H TYPE I PKG G/F
Unit of Measure: Each
Data Sheet:

1759503-1

RoHS: 1759503-1 RoHS Compliant Yes
Series: 053 - Memory Sockets
Category: Memory Sockets
Larger Image 1759503-1 image large

Image for
Reference only

1759503-1 image thumbnail

Product Change Notice

Effective Date Description of Change Download
7/14/2016 E-16-005753 - Manufacturing / Process Requirements. Add second source per TE's strategy.1759503-1

Product Features

Features
Product Type Features
PCB Mount StyleSurface Mount
Module OrientationRight Angle
DRAM TypeStandard
Electrical Characteristics
DRAM Voltage1.5 V
Termination Features
Insertion StyleCam-In
Dimensions
Stack Height8.0 mm
Stack Height0.315 in
Body Features
Row-to-Row Spacing0.031 in
Row-to-Row Spacing0.8 mm
Mount TypePrinted Circuit Board
Ejector LocationNone
Center PostWithout
Contact Features
Contact Base MaterialCopper Alloy
Contact Plating, Mating Area, MaterialGold Flash
Socket TypeMemory Card
Socket StyleMini PCI Express
Configuration Features
Number of RowsDual
Number of Positions52
Center KeyNone mm [in]
Housing Features
Centerline6.05 mm
Centerline0.238 in
Housing MaterialThermoplastic - GF
Housing ColorBlack
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesReflow solder capable to 245°C
Lead Free Solder ProcessesReflow solder capable to 260°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Operation/Application
Application TypeMini-PCI Express
Packaging Features
Packaging MethodTape & Reel
Other
BrandTE Connectivity

Product Line/Family

Mfg Part # Descriptiontop
1-1932000-1 VERTICAL DDR3 DIMM, 240 POSITION
1473005-1 SEMI HARD TRAY DDR SOCKET 200P
1473005-4 SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5
1473150-4 SEMI-HARD TRAY ASSY DDDR2 SODIMM 5.2H RV
1565917-4 EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
1565917-4 EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
1658912-2 ASSY, 0.00076MIN AU 3.18 TAIL
1775838-2 mSATA/mini PCI-E 5.6H Type I G/F
390114-1 SKT,SODIMM,144P,SDRAM3.3V,LOW,TY-S
5822137-3 72 ME .050 L/P AU M/L PB-FREE
7-5382486-2 SIMM II,.250"H,.050CL,72P,SN



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions