1760500000

Heilind Number:WEI1760500000
Manufacturer:Weidmuller
Manufacturer Number:1760500000
ECAD Model:
3D Model

Description:

PM 5.08/90/3 OG R20 B V26

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1760500000
Pitch:0.2 in
Wire Size:26 to 14 AWG
Housing Color:Orange
Mounting Type:Through Hole
Current Rating:24 A
Mounting Angle:Right Angle
Voltage Rating:600 V
Contact Plating:Matte Tin
Number of Poles:3
Contact Material:Copper Alloy
Termination Method:Solder
Insulation Material:Wemid
Operating Temperature:-50 to 120 °C
SKU:WEI1760500000