logo
8/8/2020 3:55:28 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1776260-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1776260-3

4,500 0 90 Days

250/250
250 … $1.38089E
500 … $1.34028E
750 … $1.30198E
1,250 … $1.30198E
4,500 … $1.30198E


Details
Tariff Info: HTS: 85369040
Mfg Part #:

1776260-3

Disty Part #: AMP1776260-3
Manufacturer: TE CNTY AMP
Part Description: BD MT SCREWLESS, 5.08MM TOP WI
Unit of Measure: Each
Data Sheet:

1776260-3

RoHS: 1776260-3 No
Series: 124 - Eurostyle Terminal Blocks
Category: Terminal Block Connectors
Larger Image 1776260-3 image large

Image for
Reference only

1776260-3 image thumbnail

Product Change Notice

Effective Date Description of Change Download
3/7/2019 E-18-013123 - Product Improvement. NEW MOLD TOOL AND DESIGN IMPROVEMENT FOR MANUFACTURING. THERE IS NO CHANGE IN FIT AND FUNCTION. LOGOS (BUCHANAN, UL AND CSA) LOCATION WILL BE ON COVER. IN COVER, MATERIAL ADDED TO BOSS FEATURE AND IN PUSH BUTTON, SCREW DRIVER SLOT EXTENDED AND CORING-OUT ADDED. SEE ATTACHMENT FOR DETAILS. 1776260-3

Customer Also Bought

Mfg Part # Description Series
1-292206-7 MINI CT SGL DIP H 17P NAT 398 - CT Interconnect
103669-7 08 MTE HDR SRST LATCH W/HLDWN 296 - AMPMODU MTE
1571563-8 FSM4JSMLTR=TACT SWITCH,SMT,T&R W04 - SMT Tactile Switches
1776260-2 Bd Mt Screwless, 5.08mm Top Wi 124 - Eurostyle Terminal Blocks
1776260-4 Bd Mt Screwless, 5.08mm Top Wi 124 - Eurostyle Terminal Blocks
1776260-6 Bd Mt Screwless, 5.08mm Top Wi 124 - Eurostyle Terminal Blocks
3-644694-7 07P MTA100 R/A HDR RETENTIVE 104 - MTA 100 & CSTII 100
4-103327-3 01 MODII HDR SRST B/A .100CL 013 - AMPMODU Breakaway Headers
4-174821-0 1.25FP,P10,DL,B,N,BG,5.00,6.90 403 - Fine Pitch Board-to-Board Connector
499786-1 010 UNIV HDR RA 4S 15DP STD L1 039 - AMP-LATCH Universal Headers
5-102203-4 07 MODII HDR SRRA SHRD LF 014 - AMPMODU Shrouded Headers
5-1437646-7 3PCV-08-006=3PCV-ASSY A46 - Barrier Style Terminal Blocks
5406508-4 INV MJ,1X1,LED (Y/G)ZIF 301 - MODULAR JACKS - INVERTED AND LEDS
7-2176070-6 3521 13K 1% 2W G41 - Power Resistorsfor PCB
9-146458-0 40 MODII HDR SRST UNSHRD STKG 013 - AMPMODU Breakaway Headers

Product Features

Features
Product Type Features
Product TypeConnector
Mount AngleVertical
Type of ConnectorWire Receptacle
Electrical Characteristics
Voltage300.0 VAC
Amperes10.0 A
Dimensions
PCB Tail Length3.1 mm
PCB Tail Length0.122 in
Body Features
Wire Range0.30-2.00² [22-14] mm [AWG]
Screw MaterialSteel
Wire Entry AngleTop
InterlockWithout
Closed EndWithout
Stacked LevelsWithout
Contact Features
Contact Base MaterialBrass
Contact Plating, Mating Area, MaterialTin
Configuration Features
Number of Positions3
Side StackableNo
Screw FlangeWithout
Housing Features
Centerline5.08 mm
Centerline0.2 in
Housing MaterialNY - FR15
Housing ColorGreen
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Other
BrandBuchanan

Product Line/Family

Mfg Part # Descriptiontop
1-1546073-8 18POS 5.08MM TERMI-BLOK
1-282825-0 TERMI-BLOK HEADER,ASSY90 10P.5
1-282830-0 TERMI-BLOK PLUG 90&180 10P.5
1-284514-2 12P TERMI-BLOK HDR DIR POL
1-796634-5 15 POS 5.08MM R/A PLUG,TRM BLK
1-796641-2 12 POS 5.0 MM R/A PLUG,TRM BLK
1-796689-3 TERMI-BLOK PCB MOUNT 35 13P.
1546073-4 4 POS 5.08MM TERMI-BLOK
1546074-2 2 POS 5.08MM TERMI-BLOK TOP WI
1546074-4 4 POS 5.08MM TERMI-BLOK TOP WI
1546074-8 8 POS 5.08MM TERMI-BLOK TOP WI
1546105-5 5 POS 5.08MM LH PLUG BLCK
1546173-2 5MM PLUG,90/180,2 POS,GREEN,SN
1776260-8 Bd Mt Screwless, 5.08mm Top Wi
1776275-2 Vertical Term Blk Side Wire En
1986160-4 Crimp Style housing, 5.08, Green, 4 posn
1986371-2 Str Plug, 3.5mm, Green, LH, 2
1986374-2 Str Plug, 3.81mm, Green, RH, 2
282809-4 TERMI-BLOK PLUG STACKING 4P.10
282814-4 TERMI-BLOK HEADER,ASSY90 4P.5
282822-3 TERMI-BLOK HEADER,ASSY90 3P.
282822-4 TERMI-BLOK HEADER,ASSY90 4P.
282824-4 TERMI-BLOK HEADER,ASSY90 4P.5
282834-2 TERMI-BLOK PCB MOUNT, 90 2P.
282841-2 TERMI-BLOK PCB MOUNT 2P. 5



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions