logo
5/26/2020 8:42:22 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

18-12-2222

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

18-12-2222

3,358 182500
(2 Days)
42 Days

1/1
1 … $0.05928E
3,000 … $0.05119E
7,500 … $0.04969E
14,900 … $0.04827E
29,700 … $0.04827E
148,000 … $0.04759E


Details
Tariff Info: HTS: 85369040
Mfg Part #:

18-12-2222

Disty Part #: MOL18-12-2222
Manufacturer: MOLEX
Part Description: 3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 2046, Male, with Tin (Sn) Plated Brass Contact, 16-18 AWG, Bag
Unit of Measure: Each
Data Sheet:

18-12-2222

RoHS: 18-12-2222 RoHS Compliant Yes
Series: 2046
Category: Crimp Terminals
Larger Image 18-12-2222 image large

Image for
Reference only

18-12-2222 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
63819-1100 Hand Crimp Tool
63824-0200 Extractor Tool for .093 and HCS-125 Product Series

Use With

Mfg Part # Descriptiontop
03-12-1016 3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, 1 Circuit, Natural (Translucent)
03-12-1026 3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, 2 Circuits, Natural (Translucent)
03-12-1036 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, without Panel Mount Ears, 3 Circuits, Natural, Nylon 94V-2
03-12-1046 3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, 4 Circuits, Natural (Translucent)
03-12-2025 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, with Panel Mount Ears, 2 Circuits, Natural (Translucent)
03-12-2026 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, without Panel Mount Ears, 2 Circuits, Natural (Translucent)
03-12-2035 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, with Panel Mount Ears, 3 Circuits, Natural, Nylon 94V-2
03-12-2036 3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, without Panel Mount Ears, 3 Circuits, Natural, Nylon 94V-2
03-12-2045 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, with Panel Mount Ears, 4 Circuits, Natural (Translucent)
03-12-2046 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, without Panel Mount Ears, 4 Circuits, Natural (Translucent)

Series 2046

Mfg Part # Descriptiontop
18-12-2221 3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 2046, Male, with Tin (Sn) Plated Brass Contact, 16-18 AWG, Reel



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions