logo
5/26/2020 9:51:33 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

18-12-2601

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

18-12-2601

30,000 0 84 Days

2500/2500
2,500 … $0.06488E
5,000 … $0.05603E
7,500 … $0.05438E
15,000 … $0.05283E
27,500 … $0.05283E
137,500 … $0.05209E


Details
Tariff Info: HTS: 85369040
Mfg Part #:

18-12-2601

Disty Part #: MOL18-12-2601
Manufacturer: MOLEX
Part Description: 3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 1900, Male, with Tin (Sn) Plated Brass Contact, 10-14 AWG, Reel
Unit of Measure: Each
Data Sheet:

18-12-2601

RoHS: 18-12-2601 RoHS Compliant Yes
Series: 1900
Category: Crimp Terminals
Larger Image 18-12-2601 image large

Image for
Reference only

18-12-2601 image thumbnail

Product Change Notice

Effective Date Description of Change Download
8/1/2020 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)18-12-2601

Application Tooling

Mfg Part # Descriptiontop
11-40-2163 Terminator Die - 12/18 Combination
63811-1100 Hand Crimper
63824-0200 Extractor Tool for .093 and HCS-125 Product Series
63892-8100 Mini-Macâ„¢ Applicator

Use With

Mfg Part # Descriptiontop
03-12-1016 3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, 1 Circuit, Natural (Translucent)
03-12-1026 3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, 2 Circuits, Natural (Translucent)
03-12-1036 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, without Panel Mount Ears, 3 Circuits, Natural, Nylon 94V-2
03-12-1046 3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, 4 Circuits, Natural (Translucent)
03-12-2025 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, with Panel Mount Ears, 2 Circuits, Natural (Translucent)
03-12-2026 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, without Panel Mount Ears, 2 Circuits, Natural (Translucent)
03-12-2035 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, with Panel Mount Ears, 3 Circuits, Natural, Nylon 94V-2
03-12-2036 3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, without Panel Mount Ears, 3 Circuits, Natural, Nylon 94V-2
03-12-2045 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, with Panel Mount Ears, 4 Circuits, Natural (Translucent)
03-12-2046 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, without Panel Mount Ears, 4 Circuits, Natural (Translucent)

Series 1900

Mfg Part # Descriptiontop
18-12-2602 3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 1900, Male, with Tin (Sn) Plated Brass Contact, 10-14 AWG, Bag



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions