| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-015-273L020 |
| Gender: | Receptacle |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Termination Method: | Crimp |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Signal Wire Size: | 24-26 AWG |
| SKU: | TEX180-015-273L020 |
180-015-273L020
Specifications
Detailed Description
This Female High-Density Crimp & Poke D-Sub 15 Position Straight Connector ( 180-015-273L020) is a reliable and durable solution for your connectivity needs. Part of the 180 series, it features a receptacle gender with straight mount angle for easy installation. With a maximum operating temperature of 100 °C and a minimum of -50 °C, it is suitable for a wide range of environments. The shell, made of steel with a nickel plated finish, ensures longevity and robust performance. This connector accommodates 24-26 AWG signal wire size, with a current rating of 3 A. Fully RoHS compliant, it meets environmental standards. Perfect for use in various applications, from industrial to consumer electronics, this connector guarantees secure and efficient connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

