logo
2/19/2020 1:26:39 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

180464-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

180464-2

160 0 85 Days

1/1
1 … $0.13595E
160 … $0.13595E
160+ … CALL


Details
Tariff Info: HTS: 85369040
Mfg Part #:

180464-2

Disty Part #: AMP180464-2.P
Manufacturer: TE CNTY AMP
Part Description: CUT STRIP - 250 FLAG FASTON REC
Unit of Measure: Each
Data Sheet:

180464-2

RoHS: 180464-2 RoHS Compliant Yes
Series: 214 - FASTON Terminals - Premier & Commercial
Category: FASTON Uninsulated Receptacles & Housings
Larger Image 180464-2 image large

Image for
Reference only

180464-2 image thumbnail

Product Change Notice

Effective Date Description of Change Download
10/5/2017 P-17-014742 - Manufacturing Location Change. TE Brazil added as second import source to other regions.180464-2
4/11/2016 P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.180464-2
2/15/2016 P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.180464-2

Application Tooling

Mfg Part # Descriptiontop
2151008-2 OC-AT-S-FA-110F180F-001-0059

Product Features

Features
Product Type Features
Product TypeTerminal
Wire/Cable TypeStranded
FinishTin
Insulation SupportInsulation Support
Insertion ForceNormal
Receptacle StyleFlag
Mechanical Attachment
Board MountNo
Termination Features
Crimp TypeF-Crimp
Dimensions
Insulation Diameter2.49-3.81 [.098-.150] mm [in]
Mating Area Interface Dimensions6.35 x 0.81 mm
Mating Area Interface Dimensions.250 x .032 in
Body Features
Wire Range1.00-2.50² [17-13] mm [AWG]
MaterialBrass
Weld TabWithout
Contact Features
Terminal TypeReceptacle
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
For Hermetic Header TabNo
Packaging Features
Packaging MethodStrip
Packaging Quantity4,000
Other
BrandAMP
CommentFor mini tooling.
LinePremier

Product Line/Family

Mfg Part # Descriptiontop
1-1544545-2 CRIMP TRM, 2.8MM, FEM
1-160301-9 FASTON 250 REC 4-6 MM2 0.45 PHBZ
1-480306-1 FASTON 250 INS POD NYLON NAT
1-480416-0 FASTON 250 REC HSG NYLON NAT
1-480416-1 FASTON 250 REC HSG 1CIR NYLON BLK
1-480417-0 FASTON 110 REC HSG NYLON NAT
1-480418-0 FASTON 205 HSG NYLON NAT
1-480435-0 FASTON 187 REC HSG NYLON NAT
1217080-1 FASTON 205/250 PCB MOUNTED TPBR
1217083-1 FASTON 110 PIGGY-BACK REC 22-18 AWG BR
1217149-1 FASTON 187 14-18AWG TPBR
1217149-1 FASTON 187 14-18AWG TPBR
1217151-1 FASTON .187 RECEPTACLE 18-14 AWG TPBR
140760-2 FASTON 250 REC 22-18 AWG TPPB
160533-2 FASTON 110 REC 0.5-1.0MM2 .009X.450 TPBR
1742087-1 FASTON 187 18-22AWG BR
1742543-1 FASTON FLAG REC 250 12-18AWG NPST
1969295-1 FASTON 250 REC 0.504INCH HSG NYLON BLK
1969507-2 FLAG FASTON 250 HOUSING RECEPTACLE
360010-1 FASTON 187 REC HSG 3 CIR NYLON NAT
360040-1 FASTON 110 REC HSG NYLON NAT
41194 FASTON 250(6.3 MM) REC 18-14 AWG TPBR
41202 FASTON 250(6.3 MM)REC 18-14 AWG BR
41274 FASTON 250(6.3MM)REC 18-14 AWG TPBR
41274 FASTON 250(6.3MM)REC 18-14 AWG TPBR



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions