LCMA10-8-C

Heilind Number:PANLCMA10-8-C
Manufacturer:Panduit
Manufacturer Number:LCMA10-8-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Lug™ LCMA10-8-C Copper Compression Connectors - Metric Lugs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA10-8-C
Overall Length:30.8 mm
Barrel Length:11.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA10-8-C
Sub Brand:Pan-Lug
Wire Strip Length mm:13 (mm)
Tongue Thickness mm:1.1 (mm)
Standards Met:Meets EN 61238-1:2003/IEC 61238-1:2003 Class B WITH Class 2r Wire

Detailed Description

One-hole, metric conductor, standard barrel with window lug, 10mm² wire, M8 stud hole.