182-037-213R171

Heilind Number:TEX182-037-213R171
Manufacturer:NorComp
Manufacturer Number:182-037-213R171
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .318" Footprint D-Sub 37 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-037-213R171
Series:182
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:37
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:300 VAC
SKU:TEX182-037-213R171

Detailed Description

Introducing the 182-037-213R171, a high-performance Female D-Sub 37 Position Right Angle PCB Dip Solder connector. Designed for optimal connectivity in electronic systems, this receptacle boasts a .318" footprint and features gold flash contact plating for superior signal transmission. With a wide operating temperature range of -55°C to 105°C, it ensures reliable performance in various environments. The steel shell with nickel plating offers durability and longevity. Rated for 5A at 300VAC, this connector is suitable for a wide range of applications. RoHS compliant and meticulously crafted, the 182-037-213R171 is the ideal choice for demanding connectivity needs.