| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-025-513R481 |
| Gender: | Receptacle over Receptacle |
| Series: | 189 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX189-025-513R481 |
189-025-513R481
Specifications
Detailed Description
Female over Female .625" Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder connector, part of the 189 series, designed for high-reliability applications. Featuring receptacles on both sides, it offers seamless connectivity for data transmission. With gold flash contact plating, it ensures optimal signal conductivity. Operating efficiently in temperatures ranging from -55°C to 105°C, it is suitable for use in diverse environments. Its nickel-plated steel shell provides durability and longevity. RoHS compliant and capable of handling current ratings up to 5A and voltage ratings of 250VAC, this connector guarantees both performance and environmental responsibility. Perfect for IO connectivity in industrial settings, it is a crucial component for mission-critical systems.

