| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19008-0027 |
| Series: | 19008 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190080027 BB-1159T |
| SKU: | MOL19008-0027 |
19008-0027
| Heilind Number: | MOL19008-0027 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19008-0027 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm
More >>Specifications
Detailed Description
Enhance your connectivity with this female Flag Krimptite Quick Disconnect, designed for seamless termination of 14-16 AWG wires. Crafted with durable brass and featuring a secure crimp or compression termination method, this connector ensures reliable performance. Its tin contact plating and Mylar Tape compatibility guarantee optimal conductivity, while the 6.35 x 0.81mm tab size accommodates various applications. RoHS compliant and UL certified, this connector is a dependable choice for your electrical projects. Individually packaged on adhesive tape for convenience, it is part of our extensive range of connectors and terminals, perfect for professional use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

