19016-0038

Heilind Number:MOL19016-0038
Manufacturer:Molex
Manufacturer Number:19016-0038
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 2.79 x 0.81mm

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19016-0038
Series:19016 - Krimptite
Connector Type:Krimptite, Quick Disconnect
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:None
Compatible Tab Width:2.79mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:19016-0038 0190160038
SKU:MOL19016-0038