| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0109 |
| Series: | 19054 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540109 |
| SKU: | MOL19054-0109 |
19054-0109
| Heilind Number: | MOL19054-0109 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19054-0109 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Ring InsulKrimp Taped terminals. Designed for durability and efficiency, these B-237-06XT connectors ensure secure and reliable performance. With CSA and UL certifications, you can trust in their quality and safety. Made with RoHS-compliant materials, they are environmentally friendly as well. Perfect for various applications, these terminals are essential for any project requiring top-notch connectivity. Upgrade your setup with ease and confidence with our Ring InsulKrimp Taped terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2023 | 512606 - End of Life with suggested replacements. LTB 6/1/2023 | Download | |||

