19070-0052

Heilind Number:MOL19070-0052
Manufacturer:Molex
Manufacturer Number:19070-0052
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19070-0052
Series:19070 - InsulKrimp
Connector Type:InsulKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:PVC
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:3.7 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190700052 AA-233-10XT
SKU:MOL19070-0052

Detailed Description

Enhance wire connectivity with our InsulKrimp Ring Tongue Terminal designed for 18-22 AWG wires. This durable connector, part of the 19070 series, features a reliable crimp or compression termination method for secure installation. Its tin contact plating ensures efficient conductivity, with a stud size of 10 (M5) for universal compatibility. The PVC insulation material guarantees safety and performance, meeting flammability standards for peace of mind. Packaged conveniently on adhesive tape reels, these terminals are easy to handle. With UL and CSA certifications, they comply with industry standards. Suitable for wire sizes 22 AWG to 18 AWG, with an insulation diameter of 3.7mm, these terminals are versatile and efficient. RoHS compliant, they are environmentally friendly. Perfect for various applications, the InsulKrimp Ring Tongue Terminal is a reliable choice for your connectivity needs.