| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0179 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 6.6 - 10.5 mm², 8 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710179 D-656-08XT |
| SKU: | MOL19071-0179 |
19071-0179
| Heilind Number: | MOL19071-0179 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19071-0179 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance the connectivity of your electrical systems with our InsulKrimp Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a stud size 8 (M4) and comes with Mylar Tape Carrier for easy installation. Its durable PVC insulation and tin contact plating ensure reliable performance, meeting UL and CSA agency certifications for quality assurance. With a closed barrel design and RoHS compliance, this natural-colored terminal guarantees secure and environmentally friendly crimping solutions. Perfect for a wide range of applications, it's a essential component for professionals and DIY enthusiasts alike.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

