191-009-213L551

Heilind Number:TEX191-009-213L551
Manufacturer:NorComp
Manufacturer Number:191-009-213L551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 9 Position Straight Press Fit

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 191-009-213L551
Gender:Receptacle
Series:191
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Press-Fit
Number of Positions:9
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:TEX191-009-213L551

Detailed Description

Introducing the 191-009-213L551, a high-performance Female D-Sub 9 Position Straight Press Fit connector. Designed for reliable and secure connections, this receptacle features gold flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for various industrial applications. The durable steel shell with nickel plating ensures longevity and robustness. This connector is RoHS compliant, meeting environmental standards. With a current rating of 5A and voltage rating of 250VAC, it guarantees efficient power transmission. Perfect for IO connectivity in demanding environments, the 191-009-213L551 is a top choice for professionals seeking quality and performance in their connectivity solutions.