| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19179-0013 |
| Series: | 19179 - Avikrimp |
| Stud Size: | M10 |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Barrel Type: | Closed |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Termination Method: | Crimp or Compression |
| Insulation Material: | Nylon (PA) |
| Wire Insulation Diameter: | 4.45 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0191790013 BB-219-10XT |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL19179-0013 |
19179-0013
Specifications
Detailed Description
Enhance your wire connectivity with the Avikrimp Hook Tongue Terminal. Designed for 14-16 AWG wires, this terminal boasts a secure fit for optimal performance. Its M10 stud size and crimp or compression termination method ensure reliable attachment. Crafted from durable materials, including Nylon insulation and tin plating, it meets stringent quality standards. Suitable for various applications, this terminal, featuring a closed barrel, guarantees efficient and safe wire termination. With certifications from LR and UL, it's a trusted choice for your connectivity needs. Compliant with RoHS regulations, it reflects our commitment to sustainability. Elevate your wiring projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514356 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

