logo
8/9/2020 3:50:31 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1918177-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1918177-1

CALL 0 115 Days

5000/1
5,000 … $2.16270E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85389081 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1918177-1

Disty Part #: AMP1918177-1
Manufacturer: TE CNTY AMP
Part Description: PROT. COVER ASSY RECPT, 0DVA
Unit of Measure: Each
Data Sheet:

1918177-1

RoHS: 1918177-1 RoHS Compliant Yes
Series: Z77 - Outdoor FO Assemblies
Category: LC Connectors and Adapters
Larger Image 1918177-1 image large

Image for
Reference only

1918177-1 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1367710-1 assy guide frame x2 cast metal type 2 K73 - Miscellaneous Pluggable I/O
1462051-5 HF357=50OHM140MW24V MONO G30 - RF Relay HF Series
1746311-1 Std USB Type A, R/A, T/H 516 - Serial I/O Connectors
1766501-1 ATCA ASSY, Vertical Backplane, H87 - XTCA POWER
1828618-1 KIT,PLUG,LC,ODVA,MM Z77 - Outdoor FO Assemblies
1828619-1 Kit,Receptacle,LC, ODVA,MM Z77 - Outdoor FO Assemblies
1828619-2 Kit, Receptacle, LC, SM,ODVA Z77 - Outdoor FO Assemblies
1828740-1 ASSEMBLY, PROTECTIVE CAP Z77 - Outdoor FO Assemblies
1934218-1 Tin Man Recept Assy 5 pair 8 Column K48 - Z-PACK TinMan Backplane Connector Systems
2007254-1 SFP+ 1x1 Cage Assembly, Light Pipe K70 - SFP+ Pluggable I/O
2102351-2 CeeLok FAS-T, Receptacle Kit, PCB, ZnNi JF8 - High Speed
2102353-2 CeeLok FAS-T, Plug Kit, ZnNi JF8 - High Speed
5536437-4 ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO 004 - Eurocard IEC DIN41612
5787131-3 68 .8MM CHAMP PLUG KIT 469 - CHAMP .8mm Connector
787082-3 28 50S R/A RCPT ASSY,REDESIGN 018 - AMPLIMITE .050 Series Right Angle PWB

Product Features

Features
Product Type Features
Product TypeConnector
ColorBlack
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Operation/Application
SECUREYes
Product Availability
RegionEMEA
RegionAustralia/New Zealand
Other
BrandTE Connectivity
CommentODVA Connector. Qualified to Telcordia GR-326 and TIA/EIA 568B.3



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions