logo
4/26/2019 2:03:38 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

19193-0100

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

19193-0100

500 0 49 Days

500/500
500 … $0.30916E
500+ … CALL


Details
Mfg Part #:

19193-0100

Disty Part #: MOL19193-0100
Manufacturer: MOLEX
Part Description: C-301-76T RING VERSAKRIMP TAPE DBL SPACE
Unit of Measure: Each
Data Sheet:

19193-0100

RoHS: 19193-0100 RoHS Compliant Yes
Tariff Info: HTS: 85369040
Series: 19193
Category: Ring and Spade Terminals
Larger Image 19193-0100 image large

Image for
Reference only

19193-0100 image thumbnail

Series 19193

Mfg Part # Descriptiontop
19193-0248 VersaKrimp™ Ring Tongue Terminal for 6 AWG Wire
19193-0267 VersaKrimp™ Ring Tongue Terminal for 4 AWG Wire
19193-0218 E-357-38T RING VERSAKRIMP DBL SPACE TAPE
19193-0111 VersaKrimp™ Ring Tongue Terminal for 10-12 AWG Wire, Tape and Reel
19193-0264 VersaKrimp™ Ring Tongue Terminal for 4 AWG Wire
19193-0245 VersaKrimp™ Ring Tongue Terminal for 6 AWG Wire
19193-0118 RING VERSAKRIMP TAPED (C-330-14T)
19193-0155 VersaKrimp™ Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Mylar Tape Carrier
19193-0073 VersaKrimp™ Ring Tongue Terminal for 14-16 AWG Wire
19193-0167 VersaKrimp™ Ring Tongue Terminal for 8 AWG Wire
19193-0082 VersaKrimp™ Ring Tongue Terminal for 14-16 AWG Wire
19193-0216 VersaKrimp™ Ring Tongue Terminal for 6 AWG Wire
19193-0222 VersaKrimp™ Ring Tongue Terminal for 6 AWG Wire
19193-0083 VersaKrimp™ Ring Tongue Terminal for 14-16 AWG Wire, Tape and Reel
19193-0116 VersaKrimp™ Ring Tongue Terminal for 10-12 AWG Wire
19193-0017 VersaKrimp™ Ring Tongue Terminal for 18-22 AWG Wire
19193-0266 VersaKrimp™ Ring Tongue Terminal for 4 AWG Wire
19193-0109 VersaKrimp™ Ring Tongue Terminal for 10-12 AWG Wire, Loose
19193-0106 VersaKrimp™ Ring Tongue Terminal for 10-12 AWG Wire
19193-0152 VersaKrimp™ Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6)
19193-0134 VersaKrimp™ Ring Tongue Terminal for 10-12 AWG Wire
19193-0219 VersaKrimp™ Ring Tongue Terminal for 6 AWG Wire
19193-0247 VersaKrimp™ Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
19193-0202 VersaKrimp™ Ring Tongue Terminal for 8 AWG Wire
19193-0129 RING VERSAKRIMP TAPED (C-336-06T)



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions