| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0186 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/8" (M16) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 8 AWG |
| Barrel Type: | Closed - Brazed |
| SKU: | MOL19193-0186 |
19193-0186
| Heilind Number: | MOL19193-0186 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19193-0186 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 5/8" (M16), Carton
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-01-3042 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514356 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 | Download | |||


