logo
1/21/2019 9:26:26 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

19193-0228

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

19193-0228

CALL 0 56 Days

3000/250
3,000 … $0.68701E
10,500 … $0.53958E
Please Call 800-400-7041
Details
Mfg Part #:

19193-0228

Disty Part #: MOL19193-0228
Manufacturer: MOLEX
Part Description: E-358-12T RING VERSAKRIMP TAPE DBL SPACE
Unit of Measure: Each
Data Sheet:

19193-0228

RoHS: 19193-0228 RoHS Compliant Yes
Series: 19193
Category: Ring and Spade Terminals
Larger Image 19193-0228 image large

Image for
Reference only

19193-0228 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.19193-0228

Series 19193

Mfg Part # Descriptiontop
19193-0248 VersaKrimp™ Ring Tongue Terminal for 6 AWG Wire
19193-0218 E-357-38T RING VERSAKRIMP DBL SPACE TAPE
19193-0267 VersaKrimp™ Ring Tongue Terminal for 4 AWG Wire
19193-0073 VersaKrimp™ Ring Tongue Terminal for 14-16 AWG Wire
19193-0118 RING VERSAKRIMP TAPED (C-330-14T)
19193-0082 VersaKrimp™ Ring Tongue Terminal for 14-16 AWG Wire
19193-0017 VersaKrimp™ Ring Tongue Terminal for 18-22 AWG Wire
19193-0111 VersaKrimp™ Ring Tongue Terminal for 10-12 AWG Wire, Tape and Reel
19193-0245 VersaKrimp™ Ring Tongue Terminal for 6 AWG Wire
19193-0151 VersaKrimp™ Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
19193-0264 VersaKrimp™ Ring Tongue Terminal for 4 AWG Wire
19193-0152 VersaKrimp™ Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6)
19193-0215 VersaKrimp™ Ring Tongue Terminal for 6 AWG Wire
19193-0216 VersaKrimp™ Ring Tongue Terminal for 6 AWG Wire
19193-0057 VersaKrimp™ Ring Tongue Terminal for 14-16 AWG Wire
19193-0222 VersaKrimp™ Ring Tongue Terminal for 6 AWG Wire
19193-0072 VersaKrimp™ Ring Tongue Terminal for 14-16 AWG Wire
19193-0167 VersaKrimp™ Ring Tongue Terminal for 8 AWG Wire
19193-0275 VersaKrimp™ Ring Tongue Terminal for 4 AWG Wire
19193-0219 VersaKrimp™ Ring Tongue Terminal for 6 AWG Wire
19193-0134 VersaKrimp™ Ring Tongue Terminal for 10-12 AWG Wire
19193-0281 VersaKrimp™ Ring Tongue Terminal for 4 AWG Wire
19193-0305 VersaKrimp™ Ring Tongue Terminal, 2 AWG
19193-0149 VersaKrimp™ Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5)
19193-0109 VersaKrimp™ Ring Tongue Terminal for 10-12 AWG Wire, Loose



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions