logo
12/8/2019 7:42:52 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

192046-6

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

192046-6

645 0 60 Days

1/1
1 … $3.95740E
50 … $3.41770E
120 … $3.31720E
230 … $3.22240E
450 … $3.22240E
645 … $3.22240E


Details
Tariff Info: HTS: 85389081
Mfg Part #:

192046-6

Disty Part #: AMP192046-6
Manufacturer: TE CNTY AMP
Part Description: BRIDGE FORMED BAND,(F)
Unit of Measure: Each
Data Sheet:

192046-6

RoHS: 192046-6 RoHS Compliant Yes
Series: Z81 - LOUVERTAC
Category: High Current Multiple Point Interface Contacts (Louvertac Bands)
Larger Image 192046-6 image large

Image for
Reference only

192046-6 image thumbnail

Product Features

Features
Product Type Features
GenderFemale
Dimensions
Pin Diameter4.4 mm
Pin Diameter0.172 in
Material Thickness0.152 mm
Material Thickness0.0060 in
Band Length5.08 mm
Band Length0.2 in
Body Features
Product NameLAV
PreformedYes
Form TypeBridge
Band MaterialBeryllium Copper
Band PlatingGold
Configuration Features
Number of Louvers20
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Suggested Current Limit65.0 A
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-192048-1 LA6 .127, .004, GOLD PL
2-192039-1 LA3S .248,.008, SILPL
2-192043-0 LA3, .280, .006 GOLD PL
3-192039-0 BRIDGE FORMED BAND, (M) L-.48
4-192038-8 LA3,.250,.006,SILVER
7-192013-1 LA1A(.006)SIL
7-192043-2 LA4(.125)(.006) SIL
8-192013-2 LA1A,.625,.006,SILVER PL
9-192043-6 LA4(.725)SIL



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions