19221-0458

Heilind Number:MOL19221-0458
Manufacturer:Molex
Manufacturer Number:19221-0458
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Unplated, Wide Pad, Carton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19221-0458
Series:19221 - Battery Cable Lug
Termination Method:Crimp or Compression
Stud Size:3/8" (M9)
Insulation Material:None
Wire Size:4 AWG
Barrel Type:Closed
Part Aliases:0192210458 BCL-438-WP
SKU:MOL19221-0458

Detailed Description

Upgrade your battery cable connections with our Compression Style Ring Tongue Terminal. Designed for 4 AWG wires and featuring a stud size of 3/8" (M9), this terminal ensures secure and efficient power transmission. The unplated construction with a wide pad offers durability and enhanced conductivity. Suitable for crimp or compression termination methods, it's a versatile solution for various applications. RoHS compliant and with a closed barrel design, this terminal guarantees reliable performance. Elevate your connectivity with this essential component.