logo
5/26/2019 9:55:55 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

19417-0025

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

19417-0025

2,170 16000
(2 Days)
87 Days

1/1
1 … $0.34674E
600 … $0.29945E
1,300 … $0.29065E
2,170 … $0.29065E
2170+ … CALL


Details
Mfg Part #:

19417-0025

Disty Part #: MOL19417-0025.P
Manufacturer: MOLEX
Part Description: CUT STRIP - MX150L MALE TERM 16-14 SELECT GOLD PLTD
Unit of Measure: Each
Data Sheet:

19417-0025

RoHS: 19417-0025 RoHS Compliant Yes
Tariff Info: HTS: 85369040
Series: 19417
Category: Crimp Terminals
Larger Image 19417-0025 image large

Image for
Reference only

19417-0025 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.19417-0025

Use With

Mfg Part # Descriptiontop
19419-0004 MX150L™ 4 Circuit Plug for 14-16 AWG Wire
19429-0033 MX150L™ 2 Circuit Panel Mount Plug for 1422 AWG Wire, Rear Mount Flange Assembly, with Gasket
19419-0005 MX150L™ 4 Circuit Plug for 18-22 AWG Wire
19419-0001 MX150L™ 8 Circuit Plug for 18-22 AWG Wire
19419-0015 MX150L™ 10 Circuit Plug for 18-22 AWG Wire
19419-0002 MX150L™ 8 Circuit Plug for 14-16 AWG Wire
19419-0012 MX150L™ 6 Circuit Plug for 18-22 AWG Wire
19419-0007 MX150L™ 2 Circuit Plug for 14-16 AWG Wire
19419-0018 MX150L™ 12 Circuit Plug for 14-16 AWG Wire
19429-0035 MX150L™ 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket
19429-0040 MX150L™ 16 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket
19429-0036 MX150L™ 6 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket
19419-0008 MX150L™ 2 Circuit Plug for 18-22 AWG Wire
19419-0014 MX150L™ 10 Circuit Plug for 14-16 AWG Wire
19419-0011 MX150L™ 6 Circuit Plug for 14-16 AWG Wire
19429-0043 MX150L™ 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Through Hole Flange Assembly, with Gasket
19429-0037 MX150L™ 8 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket
19429-0044 MX150L™ 6 Circuit Panel Mount Plug for 14-22 AWG Wire, Through Hole Flange Assembly, with Gasket
19429-0039 MX150L™ 12 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket

Application Tooling

Mfg Part # Descriptiontop
63813-1500 Manual Extraction Tool

Series 19417

Mfg Part # Descriptiontop
19417-0024 MX150L™ Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 25.40mm
19417-0119 MX150L™ Circuit Voiding Key for 14 – 22 AWG Housings
19417-0048 MX150L™ Male Terminal for 18-22 AWG Wire, Length 25.40mm
19420-0010 MX150L™ Female Terminal for 18-22 AWG Wire, Tin Plated
19417-0011 MX150L™ Male Terminal for 14-16 AWG Wire, Metal Strip Carrier, Length 25.40mm
19417-0047 MX150L™ Male Terminal for 14-16 AWG Wire, Length 25.40mm
19417-0026 MX150L™ Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 25.40mm , Gold Plated
19417-0026 MX150L™ Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 25.40mm , Gold Plated



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions