logo
12/13/2019 3:38:47 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1954656-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1954656-2

1 0 155 Days

1/1
1 … $16.06440E
1+ … CALL


Details
Tariff Info: HTS: 85366980
Mfg Part #:

1954656-2

Disty Part #: AMP1954656-2
Manufacturer: TE CNTY AMP
Part Description: PLUG KIT,COMMON CORE,8P
Unit of Measure: Each
Data Sheet:

1954656-2

RoHS: 1954656-2 RoHS Compliant Yes
Series: G83 - COMMUNICATIONS
Category: Circular Sealed RJ-45 Connectors and RJ-45 Field Installable Plugs
Larger Image 1954656-2 image large

Image for
Reference only

1954656-2 image thumbnail

Product Features

Features
Product Type Features
Product TypePlug Assembly
GradeIndustrial Ethernet
Product StyleEthernet IP 67 Field Installation
Body Features
Shield PlatingNickel
Shield MaterialCopper Alloy
O-Ring MaterialElastomer
Contact Features
Contact Base MaterialCopper Alloy
Contact PlatingGold over Nickel
Configuration Features
Number of Positions8.0
ShieldedYes
Category 5 CableWithout
Housing Features
Connector StylePlug
Housing MaterialPolyester - GF
Housing ColorBlack
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Applies ToCable
For Cable Diameter Range4.0 - 7.0 mm
For Cable Diameter Range0.157 - 0.275 in

Product Line/Family

Mfg Part # Descriptiontop
1-1546406-1 ETHERNET CLOSURE CAP RECPT W/LANYRD
1-1546409-1 ETHERNET RECEPTACL W/PC BOARD
1-1546415-1 ETHERNET RJ-11 BLKHD PASSTHRU
1546413-3 ETHERNET RJ-45 BLKHD PASSTHRU
1546414-4 ETHRNT RJ-45 BLKHD PASSTHRU12"
1738611-1 PROTECTIVE COVER ASSEMBLY
1903526-1 IE RJ45 CONNECTOR IP20 4POS 180DEG
1903527-1 IE RJ45 CONNECTOR IP20 8POS 180DEG
1986280-1 Receptacle Kit and Cover ODVA Ethernet
1987004-1 RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,SHIELDED
1987004-2 RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,SHIELDED
1987236-1 RJ45 CONNECTOR IP20 45 DEG., INDUSTRIAL
1987307-1 ASSY, IP67 PUSH-PULL FRAME
1987673-1 IP65/67 PUSH-PULL FRAME CAT6
1987674-1 IP65/67 PUSH-PULL FRAME CAT5
2008611-2 UNSHIELDED PLUG KIT,8P SOL WIR
2008615-2 Shielded Recpt Kit, Metal Shel
2008618-1 Protective Cover Kit



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions