logo
3/30/2020 2:59:25 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1969295-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1969295-1

7,500 0 365 Days

FS Qty - 99000
4500/4500
4,500 … $0.08824E
7,500 … $0.08824E
7500+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

1969295-1

Disty Part #: AMP1969295-1
Manufacturer: TE CNTY AMP
Part Description: FASTON 250 REC 0.504INCH HSG NYLON BLK
Unit of Measure: Each
Data Sheet:

1969295-1

RoHS: 1969295-1 RoHS Compliant Yes
Series: 214 - FASTON Terminals - Premier & Commercial
Category: FASTON Uninsulated Receptacles & Housings
Larger Image 1969295-1 image large

Image for
Reference only

1969295-1 image thumbnail

Product Change Notice

Effective Date Description of Change Download
8/15/2018 E-18-007397 - Discontinuance. TE was recently made aware that Dechlorane Plus, a chlorinated Flame Retardant, was added to the REACH SvHC candidate list by ECHA in January 2018. As a result, one of our PA66-GF0-V0 resins is no longer being produced.The part numbers listed are produced from this PA66 nylon. TE is taking swift actions to substitute this nylon with a new version with similar properties. All impacted part numbers are being superseded to new parts numbers using the replacement resin.We have evaluated our inventory position on this PA66 nylon and have estimated dates as to when we need to convert each part number. Our last ship dates noted within this PCN are an estimate as to when we will no longer be able to produce the impacted part numbers. We reserve the right to adjust this timing as needed based on material availability.1969295-1
4/17/2018 E-18-004794-C - You can ignore this original PCN and we will issue a new PCN that more clearly identifies our latest plan to support customers through the discontinuance of this resin.1969295-1
4/16/2018 E-18-004794 - Product Improvement. TE was recently made aware that Dechlorane Plus, a chlorinated Flame Retardant, was added to the REACH SvHC candidate list by ECHA in January 2018. As a result, one of our PA66-GF0-V0 resins is no longer being produced. The part numbers listed are produced from this PA66 nylon. TE is taking swift actions to substitute this nylon with a REACH compliant version with similar and improved properties. To help prevent customer line stoppages, all impacted part numbers will transition to this new resin with a running change on or after 4/16/18. We have completed various testing prior to the resin change including UL which will be available upon request.1969295-1

Product Features

Features
Product Type Features
Product TypeHousing
PolarizationWith
Mechanical Attachment
Board MountNo
Dimensions
Length0.981 in
Length24.92 mm
Mating Area Interface Dimensions6.35 mm
Mating Area Interface Dimensions.250 in
Body Features
MaterialNylon 6/6
Configuration Features
Number of Circuits1.0
Housing Features
Housing ColorNatural
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Conditions for Usage
Temperature Range125.0 °C
Packaging Features
Packaging MethodPackage
Packaging Quantity1.0
Other
BrandTE Connectivity
LineFASTON .250

Product Line/Family

Mfg Part # Descriptiontop
1-1544545-2 CRIMP TRM, 2.8MM, FEM
1-160301-9 FASTON 250 REC 4-6 MM2 0.45 PHBZ
1-480306-1 FASTON 250 INS POD NYLON NAT
1-480416-0 FASTON 250 REC HSG NYLON NAT
1-480416-1 FASTON 250 REC HSG 1CIR NYLON BLK
1-480417-0 FASTON 110 REC HSG NYLON NAT
1-480418-0 FASTON 205 HSG NYLON NAT
1-480435-0 FASTON 187 REC HSG NYLON NAT
1217080-1 FASTON 205/250 PCB MOUNTED TPBR
1217083-1 FASTON 110 PIGGY-BACK REC 22-18 AWG BR
1217149-1 FASTON 187 14-18AWG TPBR
1217149-1 FASTON 187 14-18AWG TPBR
1217151-1 FASTON .187 RECEPTACLE 18-14 AWG TPBR
1217244-2 FASTON .187 RECEPTACLE 18-14 AWG TPBR
140760-2 FASTON 250 REC 22-18 AWG TPPB
160533-2 FASTON 110 REC 0.5-1.0MM2 .009X.450 TPBR
1742543-1 FASTON FLAG REC 250 12-18AWG NPST
180464-2 FASTON RECEPTACLE 1-2.5 MM2 LATON
360010-1 FASTON 187 REC HSG 3 CIR NYLON NAT
360040-1 FASTON 110 REC HSG NYLON NAT
41194 FASTON 250(6.3 MM) REC 18-14 AWG TPBR
41202 FASTON 250(6.3 MM)REC 18-14 AWG BR
41274 FASTON 250(6.3MM)REC 18-14 AWG TPBR
41274 FASTON 250(6.3MM)REC 18-14 AWG TPBR
41449 FASTON 250(6.3 MM) REC 14-10 AWG BR



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions