| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1977879-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Nylon 6/6 (UV Resistant) |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1977879-1 |
1977879-1
Specifications
Detailed Description
Enhance your power connectivity with our SLD CPC RCPT ASSY, featuring a durable Nylon 6/6 construction that's UV resistant for added longevity. This female connector, part of the AMP CPC series, guarantees secure panel mounting with its straight body orientation. With four socket contacts and a high voltage rating of 600 V DC, it ensures reliable performance in diverse applications. Meeting UL 94V-0 flammability standards, this housing is designed for safety, with a wide operating temperature range of -55 to 105°C (-67 to 221°F). Trust in our Circular Power Connectors to deliver exceptional quality and compliance with RoHS regulations. Elevate your connectivity solutions with this essential housing component.

