logo
1/23/2020 12:56:01 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1986160-4

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1986160-4

2,015 0 145 Days

1/1
1 … $0.13378E
1,400 … $0.11554E
2,015 … $0.11554E
2015+ … CALL


Details
Tariff Info: HTS: 85389060
Mfg Part #:

1986160-4

Disty Part #: AMP1986160-4
Manufacturer: TE CNTY AMP
Part Description: CRIMP STYLE HOUSING, 5.08 GREEN, POSN
Unit of Measure: Pieces
Data Sheet:

1986160-4

RoHS: 1986160-4 RoHS Compliant Yes
Series: 124 - Eurostyle Terminal Blocks
Category: Terminal Block Connectors
Larger Image 1986160-4 image large

Image for
Reference only

1986160-4 image thumbnail

Product Features

Features
Product Type Features
Product TypeConnector
Mount AngleVertical
Type of ConnectorPlug
Body Features
Wire Entry AngleTop
InterlockWith
Configuration Features
Number of RowsSingle
Number of Positions4.0
ShroudedYes
Side StackableNo
Screw FlangeWithout
Housing Features
Centerline5.08 mm
Centerline0.2 in
Housing MaterialPolyester - GF
Housing ColorGreen
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Other
BrandTE Connectivity
CommentCrimp style contacts ordered separately.

Product Line/Family

Mfg Part # Descriptiontop
1-1546073-8 18POS 5.08MM TERMI-BLOK
1-282825-0 TERMI-BLOK HEADER,ASSY90 10P.5
1-282830-0 TERMI-BLOK PLUG 90&180 10P.5
1-284514-2 12P TERMI-BLOK HDR DIR POL
1-796634-0 10 POS 5.08MM R/A PLUG,TRM BLK
1-796634-5 15 POS 5.08MM R/A PLUG,TRM BLK
1-796640-0 10 POS 5.0 MM R/A PLUG,TRM BLK
1-796689-3 TERMI-BLOK PCB MOUNT 35 13P.
1546073-4 4 POS 5.08MM TERMI-BLOK
1546074-2 2 POS 5.08MM TERMI-BLOK TOP WI
1546074-4 4 POS 5.08MM TERMI-BLOK TOP WI
1546074-8 8 POS 5.08MM TERMI-BLOK TOP WI
1546118-2 2POS.5MM VERT.PLUG LH BLCK
1546173-2 5MM PLUG,90/180,2 POS,GREEN,SN
1776260-3 Bd Mt Screwless, 5.08mm Top Wi
1776260-8 Bd Mt Screwless, 5.08mm Top Wi
1776275-2 Vertical Term Blk Side Wire En
1986371-2 Str Plug, 3.5mm, Green, LH, 2
1986374-2 Str Plug, 3.81mm, Green, RH, 2
282807-4 TERMI-BLOK PLUG STACKING 4P.5,
282809-4 TERMI-BLOK PLUG STACKING 4P.10
282814-4 TERMI-BLOK HEADER,ASSY90 4P.5
282822-3 TERMI-BLOK HEADER,ASSY90 3P.
282822-4 TERMI-BLOK HEADER,ASSY90 4P.
282824-4 TERMI-BLOK HEADER,ASSY90 4P.5



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions