1996390-1

Heilind Number:AMP1996390-1
Manufacturer:TE Connectivity
Manufacturer Number:1996390-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM STR CBL JACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1996390-1
Series:AMP VITA 67
Gender:Jack
Mount Type:Panel
Contact Material:Beryllium Copper
Contact Plating:Gold
Mating Type:Push-On
Impedance:50 Ω
Operating Frequency:26 GHz
Body Material:Beryllium Copper
Cable Type:.086 Semi-Rigid or Flex
Number of Positions:1
Interface:SMPM
GPL:E25
Port Configuration:Single Port
Packaging:Package
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Additional Features:VITA 67
Wire Termination Style:Solder
GPL Description:Aerospace Defense & Marine
Product Code:J866
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Part Aliases:1996390-1
SKU:AMP1996390-1

Detailed Description

Enhance your connectivity with our SMPM Straight Cable Jack, a vital component in the AMP VITA 67 series. Designed for high-performance applications, this RF coaxial connector features a gold-plated beryllium copper construction, ensuring optimal signal transmission. With a push-on mating type and single-port configuration, it offers seamless integration with .086 Semi-Rigid or Flex cables. Operating at a frequency of 26 GHz, this connector is suitable for demanding environments in aerospace, defense, and marine industries. Its solder wire termination style and durable PTFE dielectric material guarantee reliability in extreme conditions. RoHS compliant and with a wide operating temperature range, from -65 to 165°C (-85 to 329°F), it meets stringent industry standards. Upgrade your systems with this high-quality SMPM connector for superior performance.