| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-208224-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 37 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Number of Positions: | 37 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP2-208224-1 |
2-208224-1
Specifications
Detailed Description
Enhance your connectivity with our CPC Receptacle Assembly in Size 23-37. Crafted for optimal performance, this female connector in sleek black features a durable PA 6/6 housing and meets stringent UL 94V-0 standards for safety. With 37 contacts and a voltage rating of 250 VDC, it ensures reliable power transmission. Its panel mount design with through-hole solder termination offers easy installation. Operating seamlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this All Plastic shell connector, part of our AMP CPC series, is a versatile solution for your circular power connection needs. Trust in its RoHS compliance for environmentally conscious projects. Elevate your connectivity game with this essential Connector Assembly.


