logo
8/6/2020 5:10:43 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

2-292189-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

2-292189-3

120 0 160 Days

1/1
1 … $3.13930E
60 … $2.71120E
120 … $2.71120E
120+ … CALL


Details
Mfg Part #:

2-292189-3

Disty Part #: AMP2-292189-3
Manufacturer: TE CNTY AMP
Part Description: PLUG ASS'Y OF HYB SF DRAWER 10P
Unit of Measure: Each
Data Sheet:

2-292189-3

RoHS: 2-292189-3 RoHS Compliant Yes
Series: K13 - Lower Power Drawer - AMP
Category: Drawer Connectors
Larger Image 2-292189-3 image large

Image for
Reference only

2-292189-3 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1-1734774-1 PCI EXP 3.1L 98 POS BLK G/F 144 - .050 Centerline Card Edge
1-1734774-5 PCI EXP 3.1L 164 POS BLK G/F 144 - .050 Centerline Card Edge
1-292231-1 1.5 MINI CT SGL V SMT W/O BOSS 398 - CT Interconnect
1-316458-2 HYBRID DRAWER REC GND CONTTIN K13 - Lower Power Drawer
170225-1 RING TERMINAL 212 - Open Barrel Rings & Spades
1734508-8 AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 8P 438 - AMPMODU 2mm Connectors
1981536-1 REC ASSY 1.5 MINI CT SF HYBRID DRAWER K13 - Lower Power Drawer
1981537-1 PLUG ASSY 1.5 MINI CT SF HYBRID DRAWER K13 - Lower Power Drawer
2-292251-2 CT POST HDR ASSY POLARIZE BOX-V BLUE 2P 398 - CT Interconnect
292353-1 RECEPTACLE HOUSING FOR 2P HIGH CURRENT D 440 - Dynamic Series
3-292187-2 PLUG ASS'Y OF HYB SF DRAWER9P K13 - Lower Power Drawer
353439-1 POWER CARD CONN REC CONT 518 - AMP Univ. and Power Double Lock
353440-4 POWER CARD PLUG 2P 7.92MM YELL 518 - AMP Univ. and Power Double Lock
5-292227-6 1.5 MINI CT SGL H SMT W BOSS 6 398 - CT Interconnect

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeConnector Assembly
Product LineMini Power Drawer
Mechanical Attachment
Panel Mount RetentionWith
Panel Mount Retention TypeMounting Ear(s)
Electrical Characteristics
Operating Voltage ReferenceAC
Contact - Rated Current15.0 A
Operating Voltage250.0 VAC
UL Voltage Rating250.0 VAC
Termination Features
Wire/Cable Size16.0 - 24.0 AWG
Wire/Cable Size0.2 - 1.25 mm²
Wire/Cable Size394.71 - 2466.91 CMA
Dimensions
Length (X-Axis)51.5 mm
Length (X-Axis)2.0275 in
Width (Z-Axis)1.56 in
Width (Z-Axis)39.62 mm
Profile Height (Y-Axis)15.0 mm
Profile Height (Y-Axis)0.593 in
Body Features
Selectively LoadedNo
Drawer StyleMiniature Power
Contact Features
Contact DesignTab
Contact TypePin
Contact Base MaterialCopper Alloy
Contact Plating, Mating Area, MaterialGold
Contact Plating, Mating Area, Thickness0.2 µm
Contact Plating, Mating Area, Thickness7.87 µin
Configuration Features
Number of Rows1.0
Number of Positions10
Number of Columns10
Number of Signal Positions7.0
Number of Power Positions3
Custom ConfigurableNo
Housing Features
Centerline, Power Contacts0.276 in
Centerline, Power Contacts7.0 mm
Mating AlignmentWith
Mating Alignment TypePolarization
Housing ColorBlack
Connector StylePlug
Centerline2.0 mm
Centerline0.079 in
Housing MaterialThermoplastic
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Environmental
Operating Temperature-30.0 - 105.0 °C
Conditions for Usage
Applies ToWire/Cable
Accepts Wire Insulation Diameter, Range1.4 - 2.4 mm
Accepts Wire Insulation Diameter, Range0.055 - 0.094 in
Operation/Application
Application UseWire-to-Wire
Contact Transmits (Typical Application)Signal (Data)/Power
Packaging Features
Packaging MethodBox/Carton
Other
BrandAMP
CommentMating Connector - 1-292192-3

Product Line/Family

Mfg Part # Descriptiontop
170311-1 CONTACT FOR DRAWER CONN
170484-1 CONTACT FOR DRAWER CONNECTOR
170485-1 DRAWER CONN LP
172061-1 12P DRAWER MALE HSG
5172625-3 DRAWER CONN. FEMALE ASSY 24P



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions