| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-323059-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-323059-3 |
2-323059-3
| Heilind Number: | AMP2-323059-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-323059-3 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS 12-10 HT Ring. Crafted for durability and performance, this #6, M3.5 stud-size connector is designed for 10-12 AWG wires, ensuring a secure and reliable fit. With an operating temperature range of up to 1200°F, it's ideal for high-temperature environments. The straight orientation and closed barrel type offer ease of installation, while the RoHS compliance guarantees environmental responsibility. Elevate your crimp terminal setup with this essential component.

